MIKROE-6259

Mikroe
932-MIKROE-6259
MIKROE-6259

Mfr.:

Description:
Acceleration Sensor Development Tools Inclinometer 4 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$15.29 $15.29

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Acceleration Sensor Development Tools
RoHS:  
Add-On Boards
Accelerometer Sensor
FXLS8971CF
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
For Use With: MEMS Accelerometer
Interface Type: I2C, SPI
Product Type: Acceleration Sensor Development Tools
Sensing Axis: 3-axis
Sensitivity: 128 LSB/g to 1024 LSB/g
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

MIKROE-6259 Inclinometer 4 Click

Mikroe MIKROE-6259 Inclinometer 4 Click is a compact add-on board designed to measure an object's slope or elevation relative to gravity. The Mikroe MIKROE-6259 features the NXP Semiconductor FXLS8971CF 3-axis low-g MEMS accelerometer. The FXLS8971CF provides high-performance and low-power modes, selectable full-scale ranges of ±2/4/8/16g, and options like selectable output data rates, motion detection, and a 144-byte output data buffer. This board supports I2C and SPI interfaces and includes a "Click Snap" feature for easy implementation. It's ideal for industrial and medical IoT applications like asset tracking, equipment monitoring, smart metering, and orientation detection.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.