290

Tinkerforge
221-290
290

Mfr.:

Description:
Multiple Function Sensor Development Tools Sound Pressure Level Bricklet: Measures Sound Pressure Level in dB(A/B/C/D/Z)

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$54.96 $54.96

Product Attribute Attribute Value Select Attribute
Tinkerforge
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Multiple Function Sensor Development Tools
Bricklet
Brand: Tinkerforge
Dimensions: 25 mm x 25 mm x 6 mm
Product: Add-On Boards
Factory Pack Quantity: 1
Subcategory: Development Tools
Tool Is For Evaluation Of: ICS43432
Type: Sound Pressure Level
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310075
ECCN:
EAR99

Bricklets

Tinkerforge Bricklets are compact modules designed to extend the features of Tinkerforge Bricks, adding sensors, I/O, Human Machine Interface (HMI), and more. Unlike Bricks, Bricklets have no fixed size. Each Bricklet is the minimum possible size. Each Brick has up to four connectors for Bricklets. Bricklets can be controlled over the USB connection of the connected Brick. Bricklets are not equipped with processors, but each one possesses its own Application Programming Interface (API). From a programming perspective, they are handled as independent modules. On startup, a Brick detects connected Bricklets. The Bricklet plugins, stored in the EEPROM of the Bricklet, are loaded into the flash of the Brick. This adds new functions to the Brick that can then be used from the PC.