CAPTIVATE-BSWP

Texas Instruments
595-CAPTIVATE-BSWP
CAPTIVATE-BSWP

Mfr.:

Description:
Touch Sensor Development Tools DEMO TOUCH PANEL FOR CAPTIVATE DEV KITS

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$50.03 $50.03

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Touch Sensor Development Tools
RoHS:  
Demonstration Boards
Capacitive Touch Sensor
MSP430FR2633
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Touch Sensor Development Tools
Series: CAPTIVATE-BSWP
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99

MSP430FR263x / MSP430FR253x Ultra-Low-Power MCUs

Texas Instruments MSP430FR263x / MSP430FR253x Ultra-Low-Power Microcontrollers are FRAM-based ultra-low-power MSP microcontrollers that feature CapTIvate touch technology. They are designed for buttons, sliders, wheels (BSW) and proximity applications. CapTIvate technology provides the highest resolution capacitive-touch solution on the market with high reliability and noise immunity at the lowest power. CapTIvate technology supports concurrent self-capacitance and mutual-capacitance electrodes on the same design for maximum flexibility. Using the CapTIvate Design Center, engineers can quickly develop BSW applications with an easy-to-use GUI.

CAPTIVATE-BSWP Demonstration Board

Texas Instruments CAPTIVATE-BSWP Demonstration Board is a CapTIvate™ button, slider, wheel, and proximity demonstration board. This board is a simple evaluation platform for self-capacitance capacitive touch sensors in various configurations. The sensor panel demonstrates low-power design principles for battery-powered applications and showcases MSP430™ CapTIvate MCUs wake-on-proximity state machine feature. The Texas Instruments CAPTIVATE-BSWP panel demonstrates the high slider and wheel sensor resolution achievable with self-capacitance sensors.