STEVAL-STWINKT1B

STMicroelectronics
511-STEVAL-STWINKT1B
STEVAL-STWINKT1B

Mfr.:

Description:
Position Sensor Development Tools SensorTile Wireless Industrial Node development kit industrial IoT applications

In Stock: 23

Stock:
23
Can Dispatch Immediately
On Order:
13
Expected 11/3/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$139.92 $139.92

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Position Sensor Development Tools
RoHS:  
Bulk
Brand: STMicroelectronics
For Use With: Industrial IOT Application
Product Type: Position Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SensorTile
Unit Weight: 180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
5A992.C

NanoEdge™ AI Studio

STMicroelectronics NanoEdge™ AI Studio is a Machine Learning (ML) technology to bring true innovation easily to the end-users. In just a few steps, developers can create an optimal AI library for a project based on minimal data and with no specific data science skills. Smarter products will detect environment anomalies, classify signal patterns and anticipate behaviors due to optimized algorithms generated from a simple PC-based GUI.

SensorTile Development Kits & IoT Modules

STMicroelectronics SensorTile Development Kits and IoT Modules are designed to ease the process of developing applications based on remote motion and environmental sensor data. The SensorTile Kits are powered by low-power STM32 Arm® Cortex® Microcontrollers. Sensor options include accelerometer, gyroscope, humidity, magnetometer, pressure, microphone, and temperature. The modular design of the SensorTile Kits and Modules enables the user to customize the sensor types and connectivity options to suit the individual application.

STWIN SensorTile Wireless Industrial Node

STMicroelectronics STWIN SensorTile Wireless Industrial Node (STEVAL-STWINKT1) is a comprehensive development kit and reference design that simplifies prototyping and testing of advanced industrial IoT applications, such as condition monitoring and predictive maintenance. The STEVAL-STWINKT1 is based on a Core System Board, which features a wide range of embedded industrial-grade sensors. The Core System Board features an ultra-low-power Arm® Cortex®-M4 Microcontroller and a range of industrial-grade sensors for 9-DoF motion sensing, vibration analysis across a wide range of vibration frequencies, including high-frequency audio and ultrasound spectra, and high precision local temperature and environmental monitoring.