STEVAL-PROTEUS1

STMicroelectronics
511-STEVAL-PROTEUS1
STEVAL-PROTEUS1

Mfr.:

Description:
Multiple Function Sensor Development Tools Industrial sensor evaluation kit for condition monitoring based on STM32WB5MMG

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$71.27 $71.27

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Kits
Sensors
STM32WB5MMG
5 V
Bulk
Brand: STMicroelectronics
Country of Assembly: IT
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: Temperature and Vibration Monitoring
Interface Type: USB
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

STEVAL-PROTEUS1 Industrial Sensor Evaluation Kit

STMicroelectronics STEVAL-PROTEUS1 Industrial Sensor Evaluation Kit is designed for temperature and vibration monitoring. It is based on a 2.4GHz multiprotocol wireless SoC to address machine or facility condition monitoring for industrial applications. The evaluation board simplifies the prototyping, evaluation, and development of wireless industrial sensor nodes to enable predictive maintenance. It comes with a LiPo battery and a plastic case. All components are mounted exclusively on the top side of the PCB to ensure easy mounting on other equipment. The included comprehensive software and the firmware libraries with time and frequency domain vibration analysis ease your software customization and can reliably improve your time-to-market.