SEN-15335

SparkFun
474-SEN-15335
SEN-15335

Mfr.:

Description:
Multiple Function Sensor Development Tools The factory is currently not accepting orders for this product.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$31.09 $31.09

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Multiple Function Sensor Development Tools
RoHS: N
Breakout Boards
9DoF IMU
ICM-20948
1.95 V to 3.6 V
Brand: SparkFun
Interface Type: I2C, SPI
Product Type: Multiple Function Sensor Development Tools
Series: Qwiic
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 7.792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

USHTS:
9031808085
ECCN:
EAR99

Qwiic 9DoF IMU Breakout Board (SEN-15335)

SparkFun Qwiic 9DoF IMU Breakout Board (SEN-15335) enables integration of the InvenSense ICM-20948 into the Qwiic prototyping environment. The ICM-20948 is a low-powered I2C and SPI-enabled 9-Axis MEMS MotionTracking™ Device ideally suited for smartphones, tablets, wearable sensors, and IoT applications.  SparkFun Qwiic 9DoF IMU Breakout Board includes a logic shifter and broken-out GPIO pins.