3044

Adafruit
485-3044
3044

Mfr.:

Description:
WiFi Development Tools - 802.11 Assembled Adafruit Feather M0 WiFi with Stacking Headers

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$55.53 $55.53

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: WiFi Development Tools - 802.11
RoHS:  
Development Boards
ATWINC1500
802.11 b/g/n
2.4 GHz
WiFi
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 53.6 mm x 23 mm x 19 mm
Product Type: WiFi Development Tools
Series: Feather
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 9.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Feather M0 Wi-Fi ATSAMD21 ATWINC1500 Dev Boards

Adafruit Feather M0 Wi-Fi ATSAMD21 and ATWINC1500 Development Boards are all-in-one Arduino-compatible and high-speed, reliable Wi-Fi development boards with built-in USB and battery charging. Each board features the 48MHz ATSAMD21G18 ARM Cortex M0 processor with 3.3V logic. The processor offers 256K of flash, 32K of RAM, and a built-in USB. The built-in USB provides a USB-to-Serial program and debug capability.

Feather M0 WiFi Dev Board with Stacking Headers

Adafruit Feather M0 WiFi Development Board with Stacking Headers is a thin, light board designed to be a standard for portable microcontroller cores. The board is an all-in-one, Arduino-compatible + high-speed, reliable WiFi with built-in USB and battery charging. It's an Adafruit Feather M0 with a WiFi module. Connect the Feather to the Internet with this FCC-certified WiFi module from Atmel. The WiFi module is 802.11bgn-capable and is ideal for networking devices. It has built-in low-power management capabilities-AP, SSL support, and highly-reliable performance. The module works with 802.11b, g, or n networks and supports WEP, WPA, and WPA2 encryption. Connect to WiFi networks or create one with "Soft AP" mode. The device can become an access point. The board clocks in at 12MHz for speedy, reliable packet streaming. Scanning/connecting to networks is very fast, just a second or two.