M24SR-DISCO-PREM

STMicroelectronics
511-M24SR-DISCO-PREM
M24SR-DISCO-PREM

Mfr.:

Description:
NFC/RFID Development Tools Dynamic NFC/RFID Discovery Board

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
17
Expected 4/3/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$53.86 $53.86

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NFC/RFID Development Tools
RoHS:  
Development Boards
M24SRXX-Y
M24SRXX-Y
RFID
Bulk
Brand: STMicroelectronics
Description/Function: Discovery board for M24SR series with bluetooth module
Frequency: 13.56 MHz
Interface Type: I2C, USB
Product Type: NFC/RFID Development Tools
Series: M24SR-DISCOVERY
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 136.078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
TARIC:
9023008000
ECCN:
EAR99

M24SR-DISCOVERY Demonstration Kit

STMicroelectronics M24SR-DISCOVERY is a demonstration kit to evaluate the features and capabilities of the M24SR series and is based on the M24SR64 device. Two versions of this kit are available: the Standard Edition and the Premium Edition. The Premium Edition includes all of the Standard Edition features, plus a headset and a Bluetooth module that pair it with a smartphone via NFC for convenient demonstration. The M24SR64 device is a dynamic NFC/RFID tag IC with a dual interface. It embeds a 64 Kbits EEPROM memory. It can be operated from an I²C interface or by a 13.56 MHz RFID reader or an NFC phone. The I²C interface uses a two-wire serial interface, consisting of a bidirectional data line and a clock line. It behaves as a slave with respect to the I²C protocol. The RF protocol is compatible with ISO/IEC 14443 Type-A and NFC Forum Type 4 Tag. The board is powered through the USB bus. It also includes a microcontroller STM32F103 to drive the EEPROM via I²C and the LCD screen via SPI bus.