XB3-C-G4-UT-101

Digi
888-XB3-C-G4-UT-101
XB3-C-G4-UT-101

Mfr.:

Description:
Mobile Development Tools Digi XBee 3 Global LTE Cat 4, GNSS, 2G+3G fallback, Thales PLS83-W, AT&T SIM

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$194.03 $194.03

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Mobile Development Tools
RoHS:  
Modems
850 MHz, 900 MHz, 1.8 GHz, 1.85 GHz
2.8 to 5.5 V
ADC, I2C, JTAG, SPI, UART, USB
- 40 C
+ 80 C
2G/3G, LTE Cat 4
Brand: Digi
Dimensions: 30.48 mm x 43.18 mm
Product Type: Cellular Development Tools
Protocol - Bluetooth, BLE - 802.15.1: BLE
Protocol - GPS, GLONASS: GNSS
Series: XBee 3
Factory Pack Quantity: 25
Subcategory: Development Tools
Tradename: XBee
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517690000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Cambodia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XBee® 3 Global LTE Cat 4 Smart Modems

DIGI XBee® 3 Global LTE Cat 4 Smart Modems offer an easy way to integrate higher-bandwidth cellular connectivity into an OEM device or IoT gateway. These devices allow users to switch between multiple frequencies and wireless protocols as needed. The XBee 3 Global LTE Cat 4 modules can be easily configured and controlled from a central platform called DIGI Remote Manager®. These modules are integrated with MicroPython programmability to enable custom scripting directly on the modems.