DEV-17273

SparkFun
474-DEV-17273
DEV-17273

Mfr.:

Description:
Programmable Logic IC Development Tools SparkFun QuickLogic Thing Plus - EOS S3

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$68.81 $68.81

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Programmable Logic IC Development Tools
Development Boards
SoC FPGA
EOS S3
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
3A991.a

QuickLogic Thing Plus EOS™ S3

SparkFun QuickLogic Thing Plus EOS™ S3 is a small form factor system intended for enabling low-power Machine Learning (ML) devices. The device is powered using QuickLogic’s EOS S3, an eFPGA-enabled Arm© Cortex©-M4F MCU fully supported with Zephyr RTOS and FreeRTOS. The QuickLogic Thing Plus EOS S3 is based on 100% open-source hardware, compatible with the Feather form factor. It is built around 100% open source software (with support for FreeRTOS, Zephyr, nMingen, Docker, and SymbiFlow).