UCC5870QEVM-045

Texas Instruments
595-UCC5870QEVM-045
UCC5870QEVM-045

Mfr.:

Description:
Power Management IC Development Tools UCC5870-Q1 functiona l safety compliant

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$415.37 $415.37

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Gate Driver
12 V
- 8 V, 15 V
UCC5870Q
UCC5870Q-045
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

UCC5870QEVM-045 Gate Driver Evaluation Module

Texas Instruments UCC5870QEVM-045 Gate Driver Evaluation Module (EVM) is designed for the evaluation of TI's 15A isolated single-channel gate driver with advanced protection features. This evaluation module is targeted to drive high-power SiC MOSFETs and IGBTs in EV/HEV applications. This three-phase evaluation module can be used for debugging software for the driver's serial peripheral interface (SPI). It can also explore the driver's sophisticated diagnostic, protection, and monitoring features. Texas Instruments UCC5870QEVM-045 is designed to test six channels of the UCC5870-Q1 gate drivers with TI address mode SPI communication. It also has the option to configure the board for daisy chain mode SPI communication. The board can directly fit C2000 LaunchPad LAUNCHXL-F28379D, but also provides connectors for other types of controllers.