STEVAL-DIGAFEV1

STMicroelectronics
511-STEVAL-DIGAFEV1
STEVAL-DIGAFEV1

Mfr.:

Description:
Power Management IC Development Tools Evaluation board - TSC1641 16-bit high precision current, power MIPI I3C/I2C

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$52.11 $52.11

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Current, Power & Voltage Monitor
TSC1641
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: Power Inverters
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 22.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-DIGAFEV1 Evaluation Board

STMicroelectronics STEVAL-DIGAFEV1 Evaluation Board allows users to evaluate the TSC1641 16-bit, high-precision current and power monitor performance with the MIPI I3C/I2C interface. The board can measure voltage up to 60V, a load current up to 10A, and delivers the power and the temperature based on the dual channel power monitor. The current measurement can be high-side, low-side, and bidirectional. Analog filters can be implemented on the board.