EV43F54A

Microchip Technology
579-EV43F54A
EV43F54A

Mfr.:

Description:
Power Management IC Development Tools ATA6847 QFN40-Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$137.47 $137.47

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
4.9 V to 32.5 V
32.5 V
ATA6847
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Interface Type: UART, USB
Output Current: 35 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

EV43F54A Development Tool

Microchip Technology EV43F54A Development Tool is fully assembled and tested to evaluate and demonstrate the ATA6847 motor driver's capabilities. The ATA6847T-5033H/NHX used with dsPIC33CK64MP205 provides the necessary drive signals to drive a 3-phase BLDC motor. This board is perfect for input voltages from 4.9V to 32.5V and the firmware pre-programmed on the microcontroller is optimized to work with AC300022 24V, 3-phase BLDC in sensorless field oriented control. The EV43F54A board features two programmable gain/offset current sense amplifiers, a spare user-programmable push button (µC/Wk), PWM signal LED indicators, and a fault signal LED indicator. The ATA6847 board provides 3.3V/5V/100mA LDOs, a 3.3V buck regulator, a USB serial connection, three current-sensing operational amplifiers, a Back EMF detector, and inputs for Hall-effect sensors.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.