STEVAL-VP318L1F

STMicroelectronics
511-STEVAL-VP318L1F
STEVAL-VP318L1F

Mfr.:

Description:
Power Management IC Development Tools 15 V / 1.2 A SSR Flyback converter based on VIPer318L

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$79.93 $79.93

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
AC/DC Offline Primary/Secondary Side Controller - Flyback
85 VAC to 265 VAC
15 V
VIPer318L
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Output Current: 1.2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 59 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-VP318L1F Converter Evaluation Board

STMicroelectronics STEVAL-VP318L1F Converter Evaluation Board is a reference design that implements a 15V, 18W SSR isolated flyback converter developed for general-purpose applications operating from 85VAC to 265VAC. This design is built around the VIPer318L off-line high-voltage converter from the VIPerPlus family. This family comes with 800V avalanche-rugged Power MOSFET, PWM current-mode control, fixed 60kHz switching frequency with jittering to satisfy electromagnetic disturbance regulations, and burst mode for light load management.