NEVB-NEX13120PC-UL

Nexperia
771-NEVBNEX13120PCUL
NEVB-NEX13120PC-UL

Mfr.:

Description:
LED Lighting Development Tools 12-channel automotive linear LED driver evaluation board (NEX13120PC)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$175.20 $175.20
$174.81 $1,748.10
$174.50 $8,725.00

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Boards
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Lighting Development Tools
Subcategory: Development Tools
Tool Is For Evaluation Of: NEX13120PC-Q100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

NEX13120xPC Evaluation Boards

Nexperia NEX13120xPC Evaluation Boards allow users to assess the functionality and performance of NEX13120FPC-Q100, a 12-bit automotive 12-channel LED driver featuring a UART interface. The Nexperia NEX13120-Q100 automotive linear LED driver is AEC-Q100 Grade 1 qualified and developed for high-side applications. The NEX13120xPC Evaluation Boards offer a 4.5V to 36V VBAT input range.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.