MA320019

Microchip Technology
579-MA320019
MA320019

Mfr.:

Description:
Daughter Cards & OEM Boards PIC32MZ EF PIM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$52.44 $52.44

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Daughter Cards & OEM Boards
RoHS:  
Plug-In Modules
Explorer 16 Development Board
Brand: Microchip Technology
Core: PIC32MZ
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Description/Function: PIC32MZ2048EF explorer 16 plug in module
Interface Type: CAN, CODEC, I2C, SPI, USB
Operating Supply Voltage: 2.2 V to 3.6 V
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: PIC32MZ2048EFH100
Unit Weight: 45.359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8543890000
USHTS:
8543906800
ECCN:
3A991.a.2

MA320019 Plug-In Module (PIM)

Microchip Technology MA320019 Plug-In Module (PIM) is designed to demonstrate the capabilities of the PIC32MZ EF MCUs using the explorer 16 development board. These PIC32MZ EF Embedded Connectivity with Floating Point Unit (FPU) devices are high-performance 32-bit MCUs that can perform a wide variety of functionality for embedded applications. The MA320019 PIM is integrated with a 200MHz PIC32MZ2048EFH100 MCU with 2MB Flash, 512KB RAM, FPU, 48-channel ADC, hi-speed USB, CAN 2.0b, and 10/100 Ethernet interfaces.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.