SPC570S-DISP

STMicroelectronics
511-SPC570S-DISP
SPC570S-DISP

Mfr.:

Description:
Development Boards & Kits - Other Processors Discovery Kit for SPC57 S line - with SPC570S50E1 MCU

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$293.33 $293.33

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - Other Processors
RoHS:  
SPC57S-DISCOVERY
Discovery Kits
e200z0h
SPC570S50Lx
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Data Bus Width: 32 bit
Description/Function: Discovery kit for SPC57 S line - with SPC570S50L3
Dimensions: 150 mm x 105 mm
Interface Type: CAN, JTAG, UART, USB
Operating Supply Voltage: 5 V, 12 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8543890000
USHTS:
8471500150
ECCN:
EAR99

SPC570S-DISP Discovery Evaluation Board

STMicroelectronics SPC570S-DISP Discovery Evaluation Board allows full access to CPUs, I/O signals, and peripherals to discover SPC57 S Line Power Architecture® Microcontrollers. STMicroelectronics SPC570S-DISP Discovery Evaluation Board peripherals include CAN, UART, JTAG, K-Line, and LIN. Free and ready-to-run application firmware are available inside SPC5Studio for quick evaluation and development.