RB-S22Q284TD20

ROHM Semiconductor
755-RB-S22Q284TD20
RB-S22Q284TD20

Mfr.:

Description:
Development Boards & Kits - Other Processors ML22Q284 - nX-U8/100 MCU 8-Bit Embedded Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$177.38 $177.38

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Reference Boards
ML22Q284
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dimensions: 60 mm x 57 mm
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8543709860
ECCN:
EAR99

RB-S22Q284TD20 Reference Board

ROHM Semiconductor RB-S22Q284TD20 Reference Board is designed for the LAPIS ML22Q284 AEC-Q100 Speech Synthesis Large Scale Integration (LSI) chip, a highly reliable and advanced solution for automotive and industrial applications. The reference board serves as an evaluation platform for the LAPIS ML22Q284, which is an AEC-Q100-certified device, ensuring its robust performance in harsh automotive environments. The speech synthesis LSI enables high-quality, real-time voice synthesis with minimal power consumption. It is ideal for voice recognition and command systems, alert systems, and human-machine interface (HMI) applications.