RB-S22Q274TD20

ROHM Semiconductor
755-RB-S22Q274TD20
RB-S22Q274TD20

Mfr.:

Description:
Development Boards & Kits - Other Processors ML22Q274 Reference Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$177.38 $177.38

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Reference Boards
ML22Q274
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dimensions: 60 mm x 57 mm
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8543709860
ECCN:
EAR99

RB-S22Q274TD20 Reference Board

ROHM Semiconductor RB-S22Q274TD20 Reference Board is designed to support the LAPIS ML22Q274, an AEC-Q100 compliant Speech Synthesis Large Scale Integration (LSI) chip that ensures high reliability and performance in automotive and industrial applications. The ML22Q274 provides advanced text-to-speech synthesis capabilities, delivering clear, natural-sounding voice output for a wide range of embedded systems. AEC-Q100 compliance ensures the chip's durability and robustness, meeting automotive-grade temperature, vibration, and electrical performance standards.