EV63J76A

Microchip Technology
579-EV63J76A
EV63J76A

Mfr.:

Description:
Development Boards & Kits - ARM SAMA7D65 Curiosity

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
4
Expected 9/4/2026
3
Expected 13/4/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$281.89 $281.89

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Kits
SAMA7D6
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: SAMA7D65-Curiosity Board
Interface Type: SPI, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
5A992.C

SAMA7D65-Curiosity Kit

Microchip Technology SAMA7D65-Curiosity Kit is the evaluation platform for the SAMA7D6 series Microprocessor (MPU) devices. This kit includes a SAMA7D65-curiosity board inside an ESD bag, one USB Type-A to USB Type-C® cable, and one 64GB microSD card with SD adapter. The board allows evaluation of powerful peripherals for connectivity and audio. The board also evaluates user interface applications, including MIPI-DSI and LVDS with 2D graphics, dual Gigabit Ethernet with TSN, and CAN-FD. The SAMA7D65-Curiosity kit comes with two quick-start demos that enable users to run a Linux or MPLAB Harmony v3 Demo in less than ten minutes. Typical applications include industrial and automotive requirements.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.