EA-OEM-511

Embedded Artists
924-EA-OEM-511
EA-OEM-511

Mfr.:

Description:
Development Boards & Kits - ARM DEVELOPMENT KIT LPC4357

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$266.28 $266.28

Product Attribute Attribute Value Select Attribute
Embedded Artists
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Kits
ARM Cortex M0, ARM Cortex M4
LPC4357
Bulk
Brand: Embedded Artists
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Data Bus Width: 32 bit
Dimensions: 68 mm x 50 mm
For Use With: LPC4357
Interface Type: CAN, Ethernet, USB
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 392.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
EAR99

LPC4300 Cortex™-M4 / M-0 Dual-Core MCUs

NXP Semiconductors LPC4300 series microcontrollers (MCUs) boast the world's first asymmetrical dual-core digital signal controller architecture, featuring ARM® Cortex™-M4 and Cortex-M0 processors. These NXP Cortex-M4 MCUs with Cortex-M0 co-processors bring the advantage of developing a digital signal processor (DSP) and MCU applications within a single architecture and development environment.

LPC4088/4357 Development Boards

Embedded Artists LPC4088/4357 Development Boards are based on NXP's ARM Cortex-M4 LPC4088 microcontroller and ARM dual-core Cortex-M4/M0 LPC4357 microcontroller, respectively. These development boards have been designed for OEM applications and let the user get up-and-running quickly. The small form factor OEM boards offer many unique features that ease the learning curve and program development.

LPC 32-bit Arm® Technology Microcontrollers

NXP Semiconductors LPC Arm Technology Microcontrollers (MCUs) deliver high application performance and an excellent developer experience. The LPC family of MCUs addresses every application, with everything from ultra-low-power solutions for basic control, ideal for 8- and 16-bit replacement, to advanced options for digital signal control that support rigorous connectivity requirements. With more than 400 Arm-powered MCUs to choose from, the NXP LPC family offers one of the broadest 32-bit Arm-based MCU portfolios, defined by exceptional ease of use, design flexibility, and advanced integration.