BOOSTXL-SHARP128

Texas Instruments
595-BOOSTXL-SHARP128
BOOSTXL-SHARP128

Mfr.:

Description:
Development Boards & Kits - MSP430 SHARP128 LCD BOOSTER PACK

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$41.69 $41.69

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - MSP430
RoHS:
BOOSTXL-SHARP128
Evaluation Modules
MSP430
MSP430FR5969, LS013B7DH03
Bulk
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Operating Supply Voltage: 3 V to 5 V
Product Type: Development Boards & Kits - MSP430
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 127.330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
TARIC:
8524110000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99

BOOSTXL-SHARP128 BoosterPack Plug-in Module

Texas Instruments BOOSTXL-SHARP128 BoosterPack Plug-in Module is based on the LS013B7DH03 super low-power TFT display panel from Sharp Electronics and also features a microSD card expansion slot. The LCD and SD card can be controlled using the serial peripheral interface (SPI). TI MCU LaunchPad Evaluation Kit developers can use this BoosterPack to display sensor readings, time, graphics, or other information using the LCD’s 128x128 pixels. It can also expand embedded applications with SD card read/write capabilities.