B-G473E-ZEST1S

STMicroelectronics
511-B-G473E-ZEST1S
B-G473E-ZEST1S

Mfr.:

Description:
Development Boards & Kits - ARM Discovery kit with STM32G473, Motor Controller Board

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$52.31 $52.31

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 107 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

B-G473E-ZEST1S Discovery Kit

STMicroelectronics B-G473E-ZEST1S Discovery Kit is based on the STM32G473 MCU for Motor Control applications. This kit is designed for motor control applications to operate up to the most advanced ST's embedded SW algorithms like HSO. The B-G473E-ZEST1S is the control board generating the PWM signals for the inverter board STEVAL-LVLP01. This inverter board drives a Low-Power/Low-Voltage motor available in the B-MOTOR-PMSMA1.