DEVKIT-MPC5748G

NXP Semiconductors
841-DEVKIT-MPC5748G
DEVKIT-MPC5748G

Mfr.:

Description:
Development Boards & Kits - Other Processors MPC5748G Development Board for Secure Gateway

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$388.10 $388.10

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - Other Processors
RoHS:  
MPC5748G
Development Kits
e200Z4
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Bus Width: 32 bit
Interface Type: USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935327578598
Unit Weight: 0.001 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Ultra-Reliable MCUs Development Platforms

NXP Semiconductors Ultra-Reliable MCUs Development Platform is a family of Development Kits designed to enable quick application prototyping and demonstration with NXP Automotive Microcontroller and Processor products. Each Development Kit in the Ultra-Reliable MCU Development Platform offers an easy-to-use mass-storage device mode flash programmer, virtual serial port, classic programming, and run-control capabilities.

DEVKIT-MPC5748G DevKit for MPC5 32-bit MCUs

NXP Semiconductor DEVKIT-MPC5748G Development Kit for MPC5 32-bit Ultra-Reliable MCUs features the NXP MPC5748G, a 32-bit automotive MCU based on Power Architecture® technology. The MPC5748G addresses functional safety, security, and Industrial/Automotive gateway application needs. It offers up to three e200 Power Arch MCUs, Hardware Security Module, vast communication interfaces, and flexible memory options. The NXP Semiconductor DEVKIT-MPC5748G provides easy access to more than 100 GPIOS of the MCU plus access to onboard Ethernet, CAN, LIN, USB, and more. The standard-based form factor board is compatible with the Arduino pin layout and provides a broad range of expansion board options.

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.