EVALPMG1S1DRPTOBO1

Infineon Technologies
726-EVALPMG1S1DRPTOB
EVALPMG1S1DRPTOBO1

Mfr.:

Description:
Development Boards & Kits - ARM OTHERS-WCS

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$158.52 $158.52

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - ARM
RoHS:  
PMG1-S1
Evaluation Kits
ARM Cortex M0
EZ-PD PMG1-S1
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Data Bus Width: 32 bit
For Use With: USB Power Delivery Microcontroller
Interface Type: USB
Operating Supply Voltage: 24 VDC
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: EZ-PD
Part # Aliases: EVAL_PMG1_S1_DRP SP006007396
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709860
ECCN:
3A991.a.2

CY4500 EZ-PD™ Protocol Analyzer

Infineon Technologies CY4500 EZ-PD™ Protocol Analyzer records the USB Power Delivery protocol traffic (USB-PD) on the Configuration Channel (CC) of a USB Type-C™ connector. This signal is used to negotiate the power provided on the connector and Alternate Modes and Accessory Modes. The CY4500 EZ-PD Protocol Analyzer connects in-line between two Type-C products and acts as a pass-through for VBUS, VCONN, USB 3.1, USB 2.0, and USB-PD traffic. While connected, it does not disturb any of the signals. This feature enables the capture of PD negotiation for power, USB data roles, DisplayPort, or other Type-C Alternate Modes. The included Windows-based EZ-PD Analyzer Utility provides developers with an easy-to-use GUI to decode the USB-PD messages.

EZ-PD™ PMG1-S1 DRP Kit

Infineon Technologies EZ-PD™ PMG1-S1 DRP Kit is designed for assessing the capabilities of the EZ-PD PMG1-S1 USB power delivery microcontroller. The Infineon kit is ideal for USB-C™ PD powered applications requiring a robust system and power management. The device supports sinking up to 100W and sourcing up to 27W. Additionally, the kit is complemented by the EZ-PD PMG1-S1 SDK on ModusToolbox™ for further development and integration.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More