HB2-PSU1-LINUX-SK

Hackboard
181-HB2-PSU1-LINUXSK
HB2-PSU1-LINUX-SK

Mfr.:

Description:
Development Boards & Kits - x86 Hackboard Starter Kit- LINUX

In Stock: 168

Stock:
168 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$312.68 $312.68

Product Attribute Attribute Value Select Attribute
Hackboard
Product Category: Development Boards & Kits - x86
Starter Kits
Celeron N4020
Celeron N4020
Brand: Hackboard
Dimensions: 120 mm x 80 mm
Frequency: 2.8 GHz
Interface Type: Bluetooth, eDP, Ethernet, GPIO, HDMI, USB 3.0, WiFi
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - x86
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

2 Starter Kit

Hackboard 2 Starter Kit provides everything needed to hook up Hackboard 2 to a monitor or TV and be productive quickly. The Hackboard 2 Starter Kit includes a Hackboard 2 with Windows 10 Pro, a 12VDC / 3A international power supply, a heatsink, two board-mountable antennas, milled aluminum and ABS plastic case, a 1080p USB 2 video camera, and a wireless keyboard with an integrated trackpad.