CY8CKIT-042

Infineon Technologies
727-CY8CKIT-042
CY8CKIT-042

Mfr.:

Description:
Development Boards & Kits - ARM EVAL BRD; PSOC 4 PIONEER KIT

In Stock: 83

Stock:
83 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$57.70 $57.70

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - ARM
RoHS:  
CY8CKIT-042
Development Kits
ARM Cortex M0
PSoC 4000
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Data Bus Width: 32 bit
Description/Function: Development kit for the Cypress PSoC 4
For Use With: PSoC 4
Interface Type: USB
Operating Supply Voltage: 1.71 V to 5.5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: PSOC
Part # Aliases: SP005670427
Unit Weight: 194.591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
KRHTS:
8542311000
TARIC:
8471500000
MXHTS:
8473300401
ECCN:
3A991.a.2

PSOC™ 4 Pioneer Kit

Infineon Technologies PSOC™ 4 Pioneer Kit is an easy-to-use and inexpensive development platform enabling you to create unique designs with the flexibility of PSOC 4. Featuring a member of the PSOC 4200 family, this kit gives you the power of an ARM Cortex-M0 combined with the fully customizable analog and digital fabric of the PSOC. The PSOC 4 Pioneer Kit includes connectors for Arduino Shields and Digilent Pmod daughter cards, enabling users to pick from various third-party expansion boards. The board also features a CapSense Slider, an RGB LED, and a push-button switch.

Kits to Speed Application Development

Universities worldwide are using Infineon Technologies systems in teaching and research programs. These strategic partnerships with key universities enable professors and students to work with leading-edge Infineon technology in the classroom, lab, and in research products.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More