ABX00103

Arduino
782-ABX00103
ABX00103

Mfr.:

Description:
Development Boards & Kits - ARM Modulino Thermo

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$12.55 $12.55
$11.75 $293.75
$9.58 $2,395.00
$9.30 $9,300.00

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - ARM
RoHS:  
HS3003
Bulk
Brand: Arduino
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Dimensions: 41 mm x 25.36 mm x 1.6 mm
Interface Type: I2C
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 25
Subcategory: Development Tools
Tradename: Modulino
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99

Modulino® Thermo

Arduino Modulino® Thermo is a compact, plug-and-play temperature sensing module built around the HS3003 humidity and temperature sensor. Offering high accuracy (±0.5 °C typical) and low power consumption, the Modulino Thermo is ideal for indoor climate control, greenhouse monitoring, and smart home automation. With Qwiic and 5-pin connectors, the module integrates easily into Arduino and third-party ecosystems, enabling fast prototyping and reliable thermal data acquisition. A small form factor and I2C interface make the device a practical solution for embedded designs requiring precise, real-time temperature feedback.

Modulino® Family

Arduino Modulino® Family offers modules developed for various projects and applications. The modules bring unique features and characteristics to users' designs.