MM900EV3A

Bridgetek
895-MM900EV3A
MM900EV3A

Mfr.:

Description:
Development Boards & Kits - Other Processors FT90 Dev Module Rear Facting Camera

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$88.56 $88.56

Product Attribute Attribute Value Select Attribute
Bridgetek
Product Category: Development Boards & Kits - Other Processors
RoHS:  
MM900
Development Modules
RISC
FT90x
Bulk
Brand: Bridgetek
Data Bus Width: 32 bit
Description/Function: FT90x module, a 32-bit FT32 microcontroller with 256kB flash memory, 64kB data RAM and 256kB program memory embedded. 10/100Mbps ethernet, SD3.0, USB2.0 host and device, audio codec, several interface pin headers and connectors included, with rear facing camera
Dimensions: 100 mm x 55 mm
Interface Type: Audio, I2C, SPI, UART, USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 82.330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542900000
USHTS:
8542900000
KRHTS:
8542901000
TARIC:
8542900000
MXHTS:
85429001
ECCN:
EAR99