MAX32625PICO#

Analog Devices / Maxim Integrated
700-MAX32625PICO#
MAX32625PICO#

Mfr.:

Description:
Development Boards & Kits - ARM MAXDAP PROGRAMMING ADAPTER MODULE

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$23.64 $23.64

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Development Boards & Kits - ARM
RoHS:  
MAX32625
Development Platforms
ARM Cortex M4
MAX14750, MAX32625
Bulk
Brand: Analog Devices / Maxim Integrated
Data Bus Width: 32 bit
Interface Type: I2C, SPI, UART, USB
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 153 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
5A992.C

MAX32625PICO Evaluation Board

Analog Devices Inc. MAX32625PICO Evaluation Board is a rapid development platform designed to help engineers quickly implement designs with the MAX32625 Arm® Cortex®-M4 Microcontroller with FPU (Floating Point Units). ADI MAX32625PICO Board also includes the MAX14750 PMIC (Power Management IC) to provide all the needed voltages.