SPC574S-DISP

STMicroelectronics
511-SPC574S-DISP
SPC574S-DISP

Mfr.:

Description:
Development Boards & Kits - Other Processors Discovery Kit for SPC574 S line

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$404.39 $404.39

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Development Boards
e200z4d
SPC574S60E3
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Dimensions: 132 mm x 105 mm
For Use With: Brushless DC Electric Motors
Interface Type: GPIO, USB
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
EAR99

SPC574S-DISP Discovery Board

STMicroelectronics SPC574S-DISP Discovery Board accelerates development and secures a fast time-to-market with a balance of performance, functionality, and cost. The SPC57 4S Line addresses a wide range of automotive applications like brushless DC electric motors. STMicroelectronics SPC57 series is designed to meet ASIL-D highest functional safety level, in compliance with ISO26262. The SPC574S-DISP provides full access to all the CPU's signals and GPIOs and exposes a wide set of connectivity options, like CAN-FD, FlexRay, LIN, and UART.