NUCLEO-U031R8

STMicroelectronics
511-NUCLEO-U031R8
NUCLEO-U031R8

Mfr.:

Description:
Development Boards & Kits - ARM STM32 Nucleo-64 development board with STM32U031R8 MCU, supports Arduino

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 188

Stock:
188 Can Dispatch Immediately
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$15.32 $15.32

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
STM32U0
Development Boards
ARM Cortex M0+
STM32U031R8T6
Bulk
Brand: STMicroelectronics
Interface Type: USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 71 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

NUCLEO-U031R8 Board

STMicroelectronics NUCLEO-U031R8 Board offers an affordable and flexible platform to create STM32U0 Ultra Low Power MCU prototypes. STMicroelectronics STM32U0 Ultra Low Power MCUs are based on Arm® Cortex®-M0+ core and are designed to be eco-friendly with a labeled sustainable technology. The board features various performance and power consumption options. Compatible boards include internal or external SMPS to reduce power consumption in Run mode. With ARDUINO Uno V3 connectivity support and ST morpho headers, the functionality of the STM32 Nucleo platform can be easily expanded using specialized shields. The NUCLEO-U031R8 includes the ST-LINK debugger/programmer, eliminating the need for a separate probe. Additionally, it comes with comprehensive free software libraries and examples through the STM32Cube MCU Package.