US159-DA16600EVZ

Renesas / Intersil
968-US159-DA16600EVZ
US159-DA16600EVZ

Mfr.:

Description:
WiFi Development Tools - 802.11 PMOD Daughter Card for DA14531 Bluetooth LE & Wi-Fi Combo Mo

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: WiFi Development Tools - 802.11
RoHS:  
Evaluation Boards
16 MHz to 160 MHz
3.3 V
Bulk
Brand: Renesas / Intersil
Interface Type: SPI, UART
Product Type: WiFi Development Tools
Series: DA14531
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

US159-DA16600EVZ DA16600 Pmod™ Board

Renesas Electronics US159-DA16600EVZ DA16600 Pmod™ Board is an ultra-low power Wi-Fi + BLUETOOTH® low energy combo Pmod module. The module provides low-power Wi-Fi and low-power BLE functionality. The DA16600 integrates the low-power Wi-Fi DA16200 SoC and the low-power BLUETOOTH® LE DA14531 SoC on a single module. This delivers long battery life and low power consumption in a convenient form factor. As a single integrated system, standard functions like provisioning Wi-Fi through the BLE connection and Wi-Fi/BLE coexistence are available.

US159 PMOD Expansion Boards

Renesas Electronics US159 PMOD Expansion Boards are Low Power BLUETOOTH®, Ultra Low Power Wi-Fi, and ultra-low-power Wi-Fi + BLUETOOTH® Low Energy Combo modules. The US159-DA14531EVZ Low Power BLUETOOTH® Pmod™ module adds low power BLUETOOTH® capability to any evaluation kit or microcontroller board equipped with a Pmod expansion capability. The US159-DA16200EVZ Ultra Low Power Wi-Fi Pmod™ module adds Wi-Fi capability to any evaluation kit or microcontroller board equipped with a Pmod expansion capability. The US159-DA16600EVZ is a highly integrated ultra-low-power Wi-Fi + Bluetooth® Low Energy Combo Pmod module that adds low-power Wi-Fi and low-power BLE functionality to devices.

Quick Connect IoT

Renesas Electronics Quick Connect IoT is a solution to add wireless connectivity to existing Renesas MCU kits. The boards use a generic interface and are supported by application examples for the respective host MCUs. The boards allow rapid evaluation of wireless communication on various MCUs.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$45.02 $45.02