MIKROE-4199

Mikroe
932-MIKROE-4199
MIKROE-4199

Mfr.:

Description:
RF Development Tools UWB Click

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
4
Expected 24/3/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$115.37 $115.37

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: RF Development Tools
Add-On Boards
RF Transceiver
DWM1000
3.244 GHz to 6.999 GHz
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 28.6 mm x 25.4 mm
For Use With: Automation, Wireless Sensor Network
Interface Type: GPIO, I2C, SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

UWB Click

Mikroe UWB Click is used in 2-way ranging or TDOA location systems to locate assets to a precision of 10cm and supports data rates of up to 6.8Mbps. Mikroe UWB Click board features the Qorvo DWM1000 module based on the DW1000 Ultra-Wideband (UWB) transceiver. The transceiver has a 3.5GHz to 6.5GHz frequency range and a precise tagged-object location. The transceiver also features up to 6.8Mbps data rates, low power consumption, and more. Communication with the MCU can be achieved through a standard SPI serial interface. This board is optimized for applications in real-time location systems and wireless sensor networks.