MIKROE-4769

Mikroe
932-MIKROE-4769
MIKROE-4769

Mfr.:

Description:
Mobile Development Tools NB IoT 4 Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$91.74 $91.74

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Mobile Development Tools
Add-On Boards
703 MHz to 1.91 GHz
3.3 V to 5 V
UART
- 20 C
+ 70 C
Brand: Mikroe
For Use With: Wireless Connectivity
Product Type: Cellular Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

NB IoT 4 Click

Mikroe NB IoT 4 Click features the Cavli Wireless C1-RM three-band NB-IoT IoT/2G wireless communication module. The module supports Band 3, 5, and 8 mainly applied to low power data transmission services. The module also supports the 3GPP Release 13 standard and meets almost all M2M requirements because of its ultra-small size. It uses low-power technology with a Standby power consumption of less than 1mA, where deep sleep mode can be as low as 5µA. It also offers external interfaces, protocol stacks, and a complete range of SMS and data transmission services to meet client-side demands.