STEVAL-IHP007V1

STMicroelectronics
511-STEVAL-IHP007V1
STEVAL-IHP007V1

Mfr.:

Description:
Networking Development Tools Power line communication module for street lighting

Lifecycle:
NRND:
Not recommended for new designs.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$86.86 $86.86

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Networking Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Evaluation Boards
Powerline Communication
ST7580, STM32
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Description/Function: Power line communication module for street lighting
For Use With: STEVAL-ILH006V3
Interface Type: JTAG
Packaging: Bulk
Product Type: Networking Development Tools
Series: STEVAL-IHP007V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 25.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
TARIC:
9023008000
ECCN:
5A002.a.1

STEVAL-IHP007V1 Evaluation Board

STMicroelectronics STEVAL-IHP007V1 Evaluation Board is a power line communication module that provides features to manage street lighting network architecture. It's designed to work in the CENELEC A-B-D bands. STMicroelectronics STEVAL-IHP007V1 is based on an STM32F103CBT7 Arm Cortex®-M3 microcontroller and an ST7580 PSK narrow band power line modem with up to 28.8kbps data rate.