DP83822EVM

Texas Instruments
595-DP83822EVM
DP83822EVM

Mfr.:

Description:
Ethernet Development Tools DP83822EVM

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$331.95 $331.95

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet Development Tools
RoHS:
Evaluation Modules
Ethernet Transceivers
DP83822
MII, RGMII, RMII
1.8 V, 2.5 V, 3.3 V
Brand: Texas Instruments
Product Type: Ethernet Development Tools
Series: DP83822
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 289.195 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8473301180
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

DP83822EVM Ethernet PHY Evaluation Module (EVM)

Texas Instruments DP83822EVM Ethernet PHY Evaluation Module (EVM) supports 100BASE-FX, 100BASE-TX, and 10BASE-Te. This design has been tested and validated at UNH for compliance. This module is also emissions Class A certified and is rated to +/-8kV IEC61000-4-2 (contact discharge). The DP83822EVM includes two onboard status LEDs, a 5V USB connector with onboard LDOs, and is SMI accessible using the USB-2-MDIO tool. There are 4-level straps, which allow for system configurations without the need to directly accessing PHY registers. External power supplies can be connected to each specified voltage rail for additional system evaluation. The Texas Instruments DP83822EVM supports energy-efficient Ethernet, wake-on-LAN, the start of frame detect IEEE 1588 timestamp and configurable I/O voltages.