STEVAL-IPMM15B

STMicroelectronics
511-STEVAL-IPMM15B
STEVAL-IPMM15B

Mfr.:

Description:
Power Management IC Development Tools 1500 W motor control power board based on STIB1560DM2T-L SLLIMM 2nd series MOSFE

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 12/3/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$110.89 $110.89

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
125 V to 400 V
STIB1560DM2T-L
Brand: STMicroelectronics
For Use With: High Power Motors
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 73.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

Motor Control Solutions

STMicroelectronics Motor Control Solutions are a portfolio of products for low-voltage motor control applications. These products include monolithic driver ICs, power MOSFETs, IGBTs, gate drivers, power modules, and dedicated microcontrollers to address a broad range of applications. STMicroelectronics has boards and reference designs for Low Voltage Motors, which include < 100V all the way to High Voltage Motors 600V up to 1200V. Permanent Magnet synchronous motors and Brushless DC motors are replacing DC brush motors in more applications for advantages like higher efficiency, quieter operation, and better reliability. Despite the different structures, all three-phase permanent magnet motors (BLDC, PMSM) are driven by a pulse-width-modulated (PWM) three-phase bridge (three half-bridges) to supply the motor with variable frequency and amplitude of voltages and currents.

STEVAL-IPMM15B 1500W Motor Control Power Board

STMicroelectronics STEVAL-IPMM15B 1500W Motor Control Power Board is a reference design based on the STIB1560DM2T-L 2nd Series SLLIMM™ (Small Low-Loss Intelligent Molded Module) MOSFET IPM (Intelligent Power Module). The STEVAL-IPMM15B provides an affordable, easy-to-use solution for driving high power motors for a wide range of applications such as white goods, air conditioners, compressors, power fans, high-end power tools, and 3-phase inverters for motor drives.