TMC5240-BOB

Analog Devices / Maxim Integrated
700-TMC5240-BOB
TMC5240-BOB

Mfr.:

Description:
Power Management IC Development Tools Silent stepper motor cDriver 4.5 to 36V, up to 2.1A with SPI Interface, 256 Steps, SixPoint ramp controller SpreadCycle and Stealthchop2

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$38.24 $38.24

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Breakout Boards
Stepper Motor Controller / Driver
4.5 V to 36 V
TMC5240
TMC5240
Brand: Analog Devices / Maxim Integrated
Country of Assembly: DE
Country of Diffusion: Not Available
Country of Origin: DE
Interface Type: SPI
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8542310075
TARIC:
8473302000
ECCN:
EAR99

TMC2240-BOB & TMC5240-BOB Breakout Boards

Analog Devices / Maxim Integrated TMC2240-BOB and TMC5240-BOB Breakout Boards are designed to demonstrate the TMC2240 and TMC5240, respectively. The boards operate from 4.5V to 36V supply voltage with an Iphase up to 2.0ARMS. The ADI TMC2240-BOB and TMC5240-BOB breakout boards offer StealthChop2™ silent PWM mode and StallGuard4™ sensorless motor load detection.