STEVAL-ISA149V1

STMicroelectronics
511-STEVAL-ISA149V1
STEVAL-ISA149V1

Mfr.:

Description:
Power Management IC Development Tools 19 V - 75 W SMPS compliant with latest Energy Star criteria using the L6563 and

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$195.84 $195.84

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Factor Correction
90 VAC to 264 VAC
19 V
L6563, L6566A
STEVAL-ISA149V1
Brand: STMicroelectronics
Description/Function: Energy-star compliant SMPS using L6563S and L6566A
Dimensions: 170 mm x 78 mm
For Use With: L6563, L6566A
Output Current: 4 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9023000000
TARIC:
9023008000
ECCN:
EAR99