ISO7310C-EVM

Texas Instruments
595-ISO7310C-EVM
ISO7310C-EVM

Mfr.:

Description:
Interface Development Tools SO7310C-EVM

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$81.75 $81.75

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
Digital Isolator
ISO7310C
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluates device performance, supporting the fast development and analysis of isolated systems
For Use With: ISO7310C
Operating Supply Voltage: 5.5 V
Product Type: Interface Development Tools
Series: ISO7310C
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8473301180
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

ISO7310C-EVM Digital Isolator Evaluation Module

Texas Instruments ISO7310C-EVM Digital Isolator Evaluation Module (EVM) helps designers evaluate device performance of digital isolators. This supports the fast development and analysis of isolated systems. This EVM board supports evaluation of any of the single-channel or dual-channel digital isolators in an 8-pin SOIC package. Texas Instruments ISO7310C provides galvanic isolation up to 3000VRMS for 1 minute per UL and 4242VPK per VDE.