DS90UB934-Q1EVM

Texas Instruments
595-DS90UB934-Q1EVM
DS90UB934-Q1EVM

Mfr.:

Description:
Interface Development Tools DS90UB934-Q1 DESERIA LIZER EVAL BOARD

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$665.56 $665.56

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
Deserializer
DS90UB934-Q1
AEC-Q100
Brand: Texas Instruments
Description/Function: Evaluates the DS90UB934-Q1 FPD-Link III deserializer
Interface Type: I2C, USB
Operating Supply Voltage: 12 V
Product Type: Interface Development Tools
Series: DS90UB934
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 249.480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

DS90UB934-Q1EVM Evaluation Module (EVM)

Texas Instruments DS90UB934-Q1EVM Evaluation Module (EVM) is an FPD-Link III deserializer that converts a serialized camera data input to parallel LVCMOS output. When coupled with DS90UB913A/933 serializers, the DS90UB934-Q1 receives data from 1-Megapixel image sensors supporting a 720p/800p/960p resolution at 30Hz or 60Hz frame rates. There is a 2:1 mux on the input that allows two cameras to be connected, with a pin or register control of which camera is active. The evaluation module has two Rosenberger FAKRA connectors and a configurable PoC voltage for connecting the camera modules (not included). There is an onboard MSP430 which functions as a USB2ANY bridge for connecting a PC. This bridge works with the Analog LaunchPAD GUI tool.