DS90UB924-Q1EVM

Texas Instruments
595-DS90UB924-Q1EVM
DS90UB924-Q1EVM

Mfr.:

Description:
Interface Development Tools DS90UB924-Q1EVM IS D EMOSTRATION KIT

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$665.56 $665.56

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
FPD-Link III Deserializer
DS90UB924-Q1
AEC-Q100
Brand: Texas Instruments
For Use With: DS90UB924-Q1
Interface Type: I2C
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Series: DS90UB924
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 349.895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

DS90UB924-Q1EVM Deserializer Evaluation Module

Texas Instruments DS90UB924-Q1EVM Deserializer Evaluation Module (EVM) helps system designers evaluate the operation and performance of the DS90UB924-Q1 FPD-Link III Deserializer. The device translates a high-speed serialized FPD-Link III interface transported over a single Shielded Twisted Pair (STP) cable into four FPD-Link (OpenLDI) compatible LVDS data output pairs and on LVDS clock. The Texas Instruments DS90UB924-Q1EVM features a 20-position IDC connector connecting to the FPD-Link (OpenLDI) outputs and an HSD Automotive Connector connecting an automotive-grade STP cable to the FPD-Link III input. The included SMA connectors may also be configured as the FPD-Link III data input, enabling evaluation of other connectors and cable configurations.