MEZS91202A

Monolithic Power Systems (MPS)
946-MEZS91202A
MEZS91202A

Mfr.:

Description:
Interface Development Tools 7V-36V, 2.5A, 5V Output, USB Charger

Availability

Stock:
Non-Stocked
Factory Lead Time:
58 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$14.80 $14.80

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
USB Charger
Tray
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 7 V to 36 V
Product Type: Interface Development Tools
Series: mEZS91202A
Factory Pack Quantity: 30
Subcategory: Development Tools
Unit Weight: 12.314 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409190
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

mEZ Plug & Play DC/DC Power Modules

Monolithic Power Systems (MPS) mEZ Plug-and-Play DC/DC Power Modules are easy-to-use DC/DC power solutions designed for a broad range of applications. The modules feature 3% to 5% higher efficiency, a wide input voltage range, and cost-effective form factors that reduce package sizes up to 40%. MPS mEZ Plug-and-Play DC/DC Power Modules provide design flexibility for scalable power solutions devices where space is limited.