EVAL-ADM3095EEBZ

Analog Devices
584-EVAL-ADM3095EEBZ
EVAL-ADM3095EEBZ

Mfr.:

Description:
Interface Development Tools Level 4 EMC Protected RS-485 Transceiver with Full 42 V Fault Protection

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$100.25 $100.25

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
RS-485
ADM3095E
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3 V to 5.5 V
Product Type: Interface Development Tools
Series: ADM3095E
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADM3095E Evaluation Boards

Analog Devices Inc. EVAL-ADM3095EEBZ certified IEC electromagnetic compatibility (EMC) RS-485 evaluation boards are designed to evaluate the ADM3095E RS-485 transceivers with Level 4 IEC EMC and full ±42V supply fault protection. The EVAL-ADM3095E boards also provide >±30kV human body model (HBM) ESD protection on RS-485 A and B bus pins to GND. Furthermore, the EVAL-ADM3095E can withstand high voltage faults up to ±42V AC/DC peak on the RS-485 A and B bus pins.