EVAL-ADM3065EEBZ

Analog Devices
584-EVAL-ADM3065EEBZ
EVAL-ADM3065EEBZ

Mfr.:

Description:
Interface Development Tools 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$107.18 $107.18

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
RS-485
ADM3065E
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Interface Type: UART
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3 V to 5.5 V
Product Type: Interface Development Tools
Series: ADM3065E
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 75.061 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADM3065EEBZ/EVAL-ADM3065EEB1Z Eval Boards

Analog Devices Inc. EVAL-ADM3065EEBZ/EVAL-ADM3065EEB1Z Evaluation Boards enable quick-and-easy evaluation of the ADM3065E 50Mbps RS-485 Transceivers with the SOIC and MSOP footprints. The EVAL-ADM3065EEBZ evaluation board features the footprint for the ADM3065EBRZ half-duplex RS-485 transceiver in the 8-lead SOIC package. The EVAL-ADM3065EEB1Z evaluation board is designed with the footprint for the RS-485 transceiver in the 8-lead MSOP package.