D1U74T-BRB

Murata Power Solutions
580-D1U74T-BRB
D1U74T-BRB

Mfr.:

Description:
Interface Development Tools Breakout board for Cryptocurency Mining /GPUs/AI

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$297.18 $297.18
$289.34 $1,446.70
$280.31 $2,803.10
$267.84 $6,696.00
$264.56 $13,228.00

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Interface Development Tools
RoHS:  
Breakout Boards
Bulk
Brand: Murata Power Solutions
Dimensions: 108 mm x 99.24 mm x 17.18 mm
For Use With: Blockchain Applications
Interface Type: USB
Product Type: Interface Development Tools
Series: D1U74T
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99

AI Server Application Solutions

Murata Electronics provides a wide range of products suitable for AI environments and applications. Due to demanding AI requirements, engineers must address challenges like heat management, power efficiency, and signal integrity to keep pace with the increasing complexity of AI workloads. These advanced, reliable components from Murata help meet these challenges head-on. Designed to ensure optimal performance, efficiency, and reliability in AI server infrastructure, these products enable engineers to create systems that can scale with future advancements in AI.

D1U74T-W AC-DC Power Supplies

Murata Power Solutions D1U74T-W 73.5mm Front End AC-DC Power Supplies with up to 3208.6W power provide a 12VDC main and a 12VDC standby output. The D1U74T-W CRPS-185/M-CRPS-185 1U modules provide active current sharing, a multi-function status LED, and hardware logic signals. The series also offers PMBus™ 1.2 compliant digital communications capability compliant with the Intel® CRPS standard. The low-profile, up to ultra-high power density 97.8W/in3 package is ideal for delivering reliable, efficient power to servers, workstations, storage systems, and 12V distributed power architectures.