BU79100G-LA-EVK-001

ROHM Semiconductor
755-BU79100GLAEVK001
BU79100G-LA-EVK-001

Mfr.:

Description:
Data Conversion IC Development Tools EVAL BOARD

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$77.56 $77.56

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Kits
ADC
BU79100G
Bulk
Brand: ROHM Semiconductor
Interface Type: SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BU79100G-LA-EVK-001 Evaluation Kit

ROHM Semiconductor BU79100G-LA-EVK-001 Evaluation Kit provides the necessary requirements to evaluate the BU79100G-LA A/D Converter. The BU79100G-LA Successive Approximation A/D Converter offers low power consumption, a sampling rate of 0.5MSPS to 1MSPS, and a 2.7V to 5.25V operational supply voltage range. The RKX-EVK-001 accelerometer evaluation kit combined with the BU79100G-LA-EVK-001 evaluation board and the ADC Windows GUI form the BU79100G-LA-EVK-001 Evaluation Kit.