ADS4149EVM

Texas Instruments
595-ADS4149EVM
ADS4149EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADS4149 Eval Mod

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$498.76 $498.76

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Boards
ADC
ADS4149
3.3 V to 3.6 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Data Conversion IC Development Tools
Series: ADS4149
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 245.394 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Evaluation Module: ADS4149EVM

The Texas Instruments ADS4149EVM evaluation module is a circuit board that allows designers to evaluate the performance of the TI ADS4149, an extremely low power 14-bit 250 MSPS analog to digital converter. The ADC features a configurable parallel DDR LVDS or CMOS outputs. The TI ADS4149EVM evaluation module provides a flexible environment to test the ADS4149 under a variety of clock, input, and supply conditions. The TI ADS4149EVM also includes the new TI CDCE72010, which can be used to drive the clocking input to the ADS4149 ADC.