AMC1303EVM

Texas Instruments
595-AMC1303EVM
AMC1303EVM

Mfr.:

Description:
Data Conversion IC Development Tools AMC1303EVM

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$81.75 $81.75

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Modules
Data Acquisitions
AMC1303
5 V
Brand: Texas Instruments
Description/Function: Evaluates the AMC1303 single-channel delta-sigma modulator
Product Type: Data Conversion IC Development Tools
Series: AMC1303
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 4.007 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

AMC1303EVM/AMC1306EVM/AMC1336EVM EVMs

Texas Instruments AMC1303EVM/AMC1306EVM/AMC1336EVM Evaluation Modules (EVMs) are designed to evaluate all the features of the AMC1303, AMC1306 or AMC1336 single-channel delta-sigma modulator. The AMC1303/AMC1306/AMC1336 are 1-bit modulators with an output buffer separated from the input interface circuitry by a silicon dioxide (SiO2) isolation barrier. The isolation barrier provides galvanic isolation of up to 8000VPEAK. When used in combination with an FPGA or other digital filter, the AMC1303, AMC1306, and AMC1336 can be used to achieve 16-bit analog-to-digital (A/D) conversion with no missing codes.